Part Details for 55FB1511-14-7L-0CS2173 by TE Connectivity
Overview of 55FB1511-14-7L-0CS2173 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for 55FB1511-14-7L-0CS2173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3792
|
Newark | 55Fb1511-14-7L-0Cs2173 |Raychem Te Connectivity 55FB1511-14-7L-0CS2173 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.3200 | Buy Now |
DISTI #
55FB1511-14-7L-0CS2173-ND
|
DigiKey | HOOK-UP DL STRND 14AWG BLACK Min Qty: 1000 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6733 | Buy Now |
DISTI #
168601-000
|
Avnet Americas | High Performance Cable - Bulk (Alt: 168601-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2767 / $5.9576 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 14AWG 3.45mm Tin Plated Copper Violet 600VAC RoHS: Compliant | 0 |
|
$5.2800 / $14.4700 | Buy Now |
DISTI #
RYC55FB1511-14-7L-0CS2173
|
Interstate Connecting Components | 55FB1511-14-7L-0CS2173 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55FB1511-14-7L-0CS2173
|
PEI Genesis | Multi-Conductor Cable | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 14AWG 3.45mm Tin Plated Copper Violet 600VAC RoHS: Compliant | 0 |
|
$5.2800 / $14.4700 | Buy Now |
Part Details for 55FB1511-14-7L-0CS2173
55FB1511-14-7L-0CS2173 CAD Models
55FB1511-14-7L-0CS2173 Part Data Attributes:
|
55FB1511-14-7L-0CS2173
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55FB1511-14-7L-0CS2173
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 73 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |