Part Details for 55K9081-18-9 by TE Connectivity
Overview of 55K9081-18-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55K9081-18-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3119313001
|
Avnet Americas | Cable 1Conductor 18AWG Nickle Plated Copper White 600V (Alt: 3119313001) Min Qty: 6972 Package Multiple: 2125 Lead time: 18 Weeks, 4 Days | 0 |
|
$0.3562 / $0.3724 | Buy Now |
|
Onlinecomponents.com | 55K9081-18-9 | 0 |
|
$0.3350 / $0.7017 | Buy Now |
DISTI #
3119313001
|
Avnet Americas | Cable 1Conductor 18AWG Nickle Plated Copper White 600V (Alt: 3119313001) Min Qty: 6972 Package Multiple: 2125 Lead time: 18 Weeks, 4 Days | 0 |
|
$0.3562 / $0.3724 | Buy Now |
DISTI #
RYC55K9081-18-9
|
Interstate Connecting Components | 0 |
|
$0.3237 / $0.4028 | Buy Now | |
|
Master Electronics | 55K9081-18-9 | 0 |
|
$0.3350 / $0.7017 | Buy Now |
Part Details for 55K9081-18-9
55K9081-18-9 CAD Models
55K9081-18-9 Part Data Attributes:
|
55K9081-18-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55K9081-18-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.65 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |