Part Details for 55K9083-20-2/6/4 by TE Connectivity
Overview of 55K9083-20-2/6/4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 55K9083-20-2/6/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K9083-20-2/6/4-ND
|
DigiKey | CABLE 3COND 20AWG Min Qty: 3281 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3001 | Buy Now |
DISTI #
650-55K9083-20-2/6/4
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C INSL 600V RED/BLU/YLW PRICE/FT RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
DISTI #
RYC55K9083-20-2/6/4
|
Heilind Electronics | 55K9083-20-2/6/4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55K9083-20-2/6/4 RoHS: Compliant | 0 |
|
$4.1500 / $12.1700 | Buy Now |
DISTI #
RYC55K9083-20-2/6/4
|
Interstate Connecting Components | 55K9083-20-2/6/4 | 0 |
|
Buy Now | |
|
Master Electronics | 55K9083-20-2/6/4 RoHS: Compliant | 0 |
|
$4.1500 / $12.1700 | Buy Now |
Part Details for 55K9083-20-2/6/4
55K9083-20-2/6/4 CAD Models
55K9083-20-2/6/4 Part Data Attributes:
|
55K9083-20-2/6/4
TE Connectivity
Buy Now
|
Compare Parts:
55K9083-20-2/6/4
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.02 mm | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |