Part Details for 55K9512-24-2/6-6L by TE Connectivity
Overview of 55K9512-24-2/6-6L by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55K9512-24-2/6-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55K9512-24-2/6-6LTR-ND
|
DigiKey | 55K9512-24-2/6-6L Min Qty: 3281 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4,800.0391 | Buy Now |
DISTI #
8690813001
|
Avnet Americas | Cable 2Conductors 24AWG Nickel Plated Copper Light Blue 600V - Bulk (Alt: 8690813001) Min Qty: 3281 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 506 Factory Stock |
|
RFQ | |
DISTI #
571-55K9512-24-2/66L
|
Mouser Electronics | Multi-Conductor Cables 55K9512-24-2/6-6L RoHS: Compliant | 0 |
|
$5.2800 | Order Now |
DISTI #
RYC55K9512-24-2/6-6L
|
Heilind Electronics | 55K9512-24-2/6-6L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55K9512-24-2/6-6L RoHS: Compliant | 0 |
|
$5.1000 / $14.9500 | Buy Now |
DISTI #
8690813001
|
Avnet Americas | Cable 2Conductors 24AWG Nickel Plated Copper Light Blue 600V - Bulk (Alt: 8690813001) Min Qty: 3281 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 506 Factory Stock |
|
RFQ | |
DISTI #
RYC55K9512-24-2/6-6L
|
Interstate Connecting Components | 55K9512-24-2/6-6L | 0 |
|
Buy Now | |
|
Master Electronics | 55K9512-24-2/6-6L RoHS: Compliant | 0 |
|
$5.1000 / $14.9500 | Buy Now |
Part Details for 55K9512-24-2/6-6L
55K9512-24-2/6-6L CAD Models
55K9512-24-2/6-6L Part Data Attributes:
|
55K9512-24-2/6-6L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55K9512-24-2/6-6L
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Cable Types | SPEC 55 | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.32 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |