Part Details for 55KEPS10ABSWHM by TE Connectivity
Overview of 55KEPS10ABSWHM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Price & Stock for 55KEPS10ABSWHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0071
|
Newark | Power Line Filter, 3-Ph, 55A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 55KEPS10ABSWHM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$237.4600 / $270.1500 | Buy Now |
DISTI #
174-55KEPS10ABSWHM-ND
|
DigiKey | LINE FILTER 440VAC 55A CHASSIS Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$257.4300 | Buy Now |
DISTI #
655-55KEPS10ABSWHM
|
Mouser Electronics | Power Line Filters KEP 55A 1S HIGH PLUS SP BS WYE 440 VAC RoHS: Compliant | 0 |
|
$234.2700 / $239.9500 | Order Now |
|
Onlinecomponents.com | KEP 55A 1S HIGH PLUS SP BS WYE 440 VAC | 0 |
|
$208.9200 / $219.7200 | Buy Now |
DISTI #
3953144
|
Farnell | POWER LINE FILTER, 3-PH, 55A, 440VAC RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 5 |
|
$222.7409 / $231.3788 | Buy Now |
|
Master Electronics | KEP 55A 1S HIGH PLUS SP BS WYE 440 VAC | 0 |
|
$208.9200 / $219.7200 | Buy Now |
Part Details for 55KEPS10ABSWHM
55KEPS10ABSWHM CAD Models
55KEPS10ABSWHM Part Data Attributes:
|
55KEPS10ABSWHM
TE Connectivity
Buy Now
|
Compare Parts:
55KEPS10ABSWHM
TE Connectivity
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 6 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 55 A |