Part Details for 55PC0111-12-0 by TE Connectivity
Overview of 55PC0111-12-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0111-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3865
|
Newark | 55Pc0111-12-0 |Raychem Te Connectivity 55PC0111-12-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.6600 / $1.8100 | Buy Now |
DISTI #
55PC0111-12-0-ND
|
DigiKey | HOOK-UP STRND 12AWG 600V BLACK Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8376 | Buy Now |
DISTI #
650-467407-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0111-12-0 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.0900 | Order Now |
|
Onlinecomponents.com | 55PC0111-12-0 RoHS: Compliant | 0 |
|
$1.5200 / $3.1700 | Buy Now |
DISTI #
RYC55PC0111-12-0
|
Interstate Connecting Components | 55PC0111-12-0 | 0 |
|
Buy Now | |
DISTI #
000000000001124199
|
Sager | Multi-Conductor Cables 55PC0111-12-0 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.7100 / $2.1400 | Buy Now |
|
Master Electronics | 55PC0111-12-0 RoHS: Compliant | 0 |
|
$1.5200 / $3.1700 | Buy Now |
Part Details for 55PC0111-12-0
55PC0111-12-0 CAD Models
55PC0111-12-0 Part Data Attributes
|
55PC0111-12-0
TE Connectivity
Buy Now
|
Compare Parts:
55PC0111-12-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |