There are no models available for this part yet.
Overview of 55PC0211-22-92CS2502 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 55PC0211-22-92CS2502 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M4017
|
Newark | 55Pc0211-22-92Cs2502 |Raychem Te Connectivity 55PC0211-22-92CS2502 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4220 | Buy Now | |
DISTI #
55PC0211-22-92CS2502-05-ND
|
DigiKey | HOOK-UP DUAL STRND 22AWG W/R 5' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$2.8600 / $3.3700 | Buy Now | |
DISTI #
55PC0211-22-92CS2502-25-ND
|
DigiKey | HOOK-UP DL STRND 22AWG W/R 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$15.2000 | Buy Now | |
DISTI #
55PC0211-22-92CS2502-100-ND
|
DigiKey | HOOK-UP DL STRND 22AWG W/R 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$51.7100 | Buy Now | |
DISTI #
55PC0211-22-92CS2502-50-ND
|
DigiKey | HOOK-UP DL STRND 22AWG W/R 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$27.7800 | Buy Now | |
DISTI #
55PC0211-22-92CS2502-01-ND
|
DigiKey | HOOK-UP DUAL STRND 22AWG W/R 1' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$0.9400 | Buy Now | |
DISTI #
607689-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 607689-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3693 / $0.4045 | Buy Now | |
DISTI #
650-55PC02112292CS25
|
Mouser Electronics | Hook-up Wire PRICE PER FT RoHS: Compliant | 0 |
|
$0.3500 | Order Now | |
DISTI #
RYC55PC0211-22-92CS2502
|
Heilind Electronics | 55PC0211-22-92CS2502 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 55PC0211-22-92CS2502 RoHS: Compliant | 0 |
|
$0.3639 / $0.9967 | Buy Now |
CAD Models for 55PC0211-22-92CS2502 by TE Connectivity
Part Data Attributes for 55PC0211-22-92CS2502 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X34
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
TE Connectivity55PC0211-22-92CS2502 Cable Type:Spec 55PC;Voltage Rating:600 V;Insulation Material:Radiation-Crosslinked, Modified ETFE;Conductor Material:Tin-Coated Copper;Wire Size:22 AWG Spec 55PC 600 V Radiation-Crosslinked, Modified ETFE Tin-Coated Copper | Part# 55PC0211-22-92CS2502 | 22 AWG | TE ConnectivityVS
-