Part Details for 55PC0211-4-9-L293 by TE Connectivity
Overview of 55PC0211-4-9-L293 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 55PC0211-4-9-L293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC0211-4-9-L293-ND
|
DigiKey | 55PC0211-4-9-L293 Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,889.4888 | Buy Now |
DISTI #
EM4498-000
|
Avnet Americas | Cable 1Conductor 4AWG Tin Plated Copper White 600V - Bulk (Alt: EM4498-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1959 / $9.2535 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.4600 / $23.7900 | Buy Now | |
DISTI #
EM4498-000
|
Avnet Americas | Cable 1Conductor 4AWG Tin Plated Copper White 600V - Bulk (Alt: EM4498-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1959 / $9.2535 | Buy Now |
DISTI #
EM4498-000
|
Avnet Americas | Cable 1Conductor 4AWG Tin Plated Copper White 600V - Bulk (Alt: EM4498-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1959 / $9.2535 | Buy Now |
|
Master Electronics | 0 |
|
$8.4600 / $23.7900 | Buy Now |
Part Details for 55PC0211-4-9-L293
55PC0211-4-9-L293 CAD Models
55PC0211-4-9-L293 Part Data Attributes
|
55PC0211-4-9-L293
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0211-4-9-L293
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |