Part Details for 55PC0214-24-9CS2502 by TE Connectivity
Overview of 55PC0214-24-9CS2502 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 55PC0214-24-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4076
|
Newark | 55Pc0214-24-9Cs2502 |Raychem Te Connectivity 55PC0214-24-9CS2502 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5480 | Buy Now |
DISTI #
73AH8224
|
Newark | Hook Up Wire, 24Awg, White, 100Ft, Jacket Material:Etfe, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:600V Rohs Compliant: No |Te Connectivity 55PC0214-24-9CS2502 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$26.3700 / $40.4700 | Buy Now |
DISTI #
55PC0214-24-9CS2502-100-ND
|
DigiKey | HOOK-UP DL STRND 24AWG WHT 100' Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
55PC0214-24-9CS2502-05-ND
|
DigiKey | HOOK-UP DL STRND 24AWG WHT 5' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
55PC0214-24-9CS2502-01-ND
|
DigiKey | HOOK-UP DL STRND 24AWG WHT 1' Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
55PC0214-24-9CS2502-50-ND
|
DigiKey | HOOK-UP DL STRND 24AWG WHT 50' Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
55PC0214-24-9CS2502-25-ND
|
DigiKey | HOOK-UP DL STRND 24AWG WHT 25' Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
999639-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 999639-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4793 / $0.5249 | Buy Now |
DISTI #
650-999639-000
|
Mouser Electronics | Multi-Conductor Cables 24AWG CL INSL GP 600V PRICE PER FT RoHS: Not Compliant | 0 |
|
$0.5100 / $0.5370 | Order Now |
DISTI #
RYC55PC0214-24-9CS2502
|
Heilind Electronics | 2-1197728-7,999639-000 | Americas - 0 in Stock |
|
$0.3283 / $0.4058 | Buy Now |
Part Details for 55PC0214-24-9CS2502
55PC0214-24-9CS2502 CAD Models
55PC0214-24-9CS2502 Part Data Attributes:
|
55PC0214-24-9CS2502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0214-24-9CS2502
TE Connectivity
55PC0214-24-9CS2502 Cable Type:Spec 55PC;Voltage Rating:600 V;Insulation Material:Radiation-Crosslinked, Modified ETFE;Conductor Material:Silver-Coated High Strength Copper Alloy;Wire Size:24 AWG Spec 55PC 600 V Radiation-Crosslinked, Modified ETFE Silver-Coated High Strength Copper Alloy | Part# 55PC0214-24-9CS2502 | 24 AWG | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |