Part Details for 55PC0221-22-9/96-L002 by TE Connectivity
Overview of 55PC0221-22-9/96-L002 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0221-22-9/96-L002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0221-22-9/96-L002-ND
|
DigiKey | CABLE 2COND 22AWG Min Qty: 10000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6074 | Buy Now |
DISTI #
650-F96303-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C UNSHLD 600V PRICE PER FT RoHS: Compliant | 0 |
|
$0.6770 | Order Now |
DISTI #
RYC55PC0221-22-9/96-L002
|
Heilind Electronics | 55PC0221-22-9/96-L002 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0221-22-9/96-L002 RoHS: Compliant | 0 |
|
$0.5740 / $1.5730 | Buy Now |
DISTI #
RYC55PC0221-22-9/96-L002
|
Interstate Connecting Components | 55PC0221-22-9/96-L002 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC0221-22-9/96-L002 RoHS: Compliant | 0 |
|
$0.5740 / $1.5730 | Buy Now |
Part Details for 55PC0221-22-9/96-L002
55PC0221-22-9/96-L002 CAD Models
55PC0221-22-9/96-L002 Part Data Attributes:
|
55PC0221-22-9/96-L002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC0221-22-9/96-L002
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.31 mm | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |