Part Details for 55PC0811-12-9CS2970 by TE Connectivity
Overview of 55PC0811-12-9CS2970 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0811-12-9CS2970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0811-12-9CS2970-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG WHT Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2989 | Buy Now |
DISTI #
F63254-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: F63254-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0703 / $1.2084 | Buy Now |
DISTI #
650-F63254-000
|
Mouser Electronics | Hook-up Wire 55PC0811-12-9CS2970 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.2100 / $1.2900 | Order Now |
DISTI #
RYC55PC0811-12-9CS2970
|
Heilind Electronics | 55PC0811-12-9CS2970 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.2400 | Buy Now |
DISTI #
F63254-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: F63254-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0703 / $1.2084 | Buy Now |
DISTI #
RYC55PC0811-12-9CS2970
|
Interstate Connecting Components | 55PC0811-12-9CS2970 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0700 / $2.2400 | Buy Now |