Part Details for 55PC1221-22-2/6-9CS2502 by TE Connectivity
Overview of 55PC1221-22-2/6-9CS2502 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 55PC1221-22-2/6-9CS2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4486
|
Newark | 55Pc1221-22-2/6-9Cs2502 |Raychem Te Connectivity 55PC1221-22-2/6-9CS2502 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.6000 | Buy Now |
DISTI #
650-225335-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C SHL GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
|
Bisco Industries | 700 |
|
Buy Now | ||
DISTI #
000000000001125241
|
Sager | Multi-Conductor Cables 22AWG 2C SHL GP 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.6500 / $2.0600 | Buy Now |
Part Details for 55PC1221-22-2/6-9CS2502
55PC1221-22-2/6-9CS2502 CAD Models
55PC1221-22-2/6-9CS2502 Part Data Attributes:
|
55PC1221-22-2/6-9CS2502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1221-22-2/6-9CS2502
TE Connectivity
55PC1221-22-2/6-9CS2502 Cable Type:Spec 55PC;Voltage Rating:600 V;Insulation Material:Radiation Crosslinked Modified ETFE;Conductor Material:Tin-Coated Copper;Wire Size:22 AWG Spec 55PC 600 V Radiation Crosslinked Modified ETFE Tin-Coated Copper | Part# 55PC1221-22-2/6-9CS2502 | 22 AWG | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |