Part Details for 55PC1223-24-2/6-9 by TE Connectivity
Overview of 55PC1223-24-2/6-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55PC1223-24-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC1223-24-2/6-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 2000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6022 | Buy Now |
DISTI #
650-CZ7169-000
|
Mouser Electronics | Multi-Conductor Cables 55PC1223-24-2/6-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
DISTI #
RYC55PC1223-24-2/6-9
|
Heilind Electronics | 55PC1223-24-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1223-24-2/6-9 RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
DISTI #
RYC55PC1223-24-2/6-9
|
Interstate Connecting Components | 55PC1223-24-2/6-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1223-24-2/6-9 RoHS: Compliant | 0 |
|
$2.3300 / $6.3900 | Buy Now |
Part Details for 55PC1223-24-2/6-9
55PC1223-24-2/6-9 CAD Models
55PC1223-24-2/6-9 Part Data Attributes
|
55PC1223-24-2/6-9
TE Connectivity
Buy Now
|
Compare Parts:
55PC1223-24-2/6-9
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |