Part Details for 55PC2121-22-6/9-95 by TE Connectivity
Overview of 55PC2121-22-6/9-95 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2121-22-6/9-95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC2121-22-6/9-95-ND
|
DigiKey | CABLE 2COND 22AWG GRN/WH SHLD Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC2121-22-6/9-95 RoHS: Compliant | 0 |
|
$1.2400 / $2.5900 | Buy Now |
DISTI #
000000000001125491
|
Sager | Multi-Conductor Cables 55PC2121-22-6/9-95 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 55PC2121-22-6/9-95 RoHS: Compliant | 0 |
|
$1.2400 / $2.5900 | Buy Now |
Part Details for 55PC2121-22-6/9-95
55PC2121-22-6/9-95 CAD Models
55PC2121-22-6/9-95 Part Data Attributes:
|
55PC2121-22-6/9-95
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC2121-22-6/9-95
TE Connectivity
55PC2121-22-6/9-95
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |