Part Details for 55PC2123-20-6/9-9 by TE Connectivity
Overview of 55PC2123-20-6/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 55PC2123-20-6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
335293-000
|
Avnet Americas | Cable 2Conductor 20AWG Nickel Plated Copper 600V White - Bulk (Alt: 335293-000) Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$1.7283 / $1.8929 | Buy Now |
|
Onlinecomponents.com | 55PC2123-20-6/9-9 | 0 |
|
$1.7600 / $4.9400 | Buy Now |
DISTI #
335293-000
|
Avnet Americas | Cable 2Conductor 20AWG Nickel Plated Copper 600V White - Bulk (Alt: 335293-000) Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$1.7283 / $1.8929 | Buy Now |
DISTI #
335293-000
|
Avnet Americas | Cable 2Conductor 20AWG Nickel Plated Copper 600V White - Bulk (Alt: 335293-000) Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$1.7283 / $1.8929 | Buy Now |
|
Master Electronics | 55PC2123-20-6/9-9 | 0 |
|
$1.7600 / $4.9400 | Buy Now |
Part Details for 55PC2123-20-6/9-9
55PC2123-20-6/9-9 CAD Models
55PC2123-20-6/9-9 Part Data Attributes
|
55PC2123-20-6/9-9
TE Connectivity
Buy Now
|
Compare Parts:
55PC2123-20-6/9-9
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |