Part Details for 55PC6217-24-6/9-9-9 by TE Connectivity
Overview of 55PC6217-24-6/9-9-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6217-24-6/9-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC6217-24-6/9-9-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3872 | Buy Now |
DISTI #
650-55PC6217-24-6999
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C DBL SHL JKT 600V RD/BL PRICE/FT RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
DISTI #
RYC55PC6217-24-6/9-9-9
|
Heilind Electronics | 55PC6217-24-6/9-9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC6217-24-6/9-9-9 RoHS: Compliant | 0 |
|
$2.3300 / $6.5500 | Buy Now |
DISTI #
RYC55PC6217-24-6/9-9-9
|
Interstate Connecting Components | 55PC6217-24-6/9-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000002765831
|
Sager | Multi-Conductor Cables 24AWG 2C DBL SHL JKT 600V RD/BL PRICE/FT Min Qty: 1 | 0 |
|
$2.5400 / $3.1800 | Buy Now |
|
Master Electronics | 55PC6217-24-6/9-9-9 RoHS: Compliant | 0 |
|
$2.3300 / $6.5500 | Buy Now |
Part Details for 55PC6217-24-6/9-9-9
55PC6217-24-6/9-9-9 CAD Models
55PC6217-24-6/9-9-9 Part Data Attributes:
|
55PC6217-24-6/9-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC6217-24-6/9-9-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | SPEC 55 | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.43 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |