Part Details for 55SB-NFA6H by Visual Communications Company
Overview of 55SB-NFA6H by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55SB-NFA6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593-55SB-NFA6H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs PCN #517 OBSOLETE RoHS: Compliant | 0 |
|
Order Now |
Part Details for 55SB-NFA6H
55SB-NFA6H CAD Models
55SB-NFA6H Part Data Attributes
|
55SB-NFA6H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
55SB-NFA6H
Visual Communications Company
Single Color LED, Amber, Water Clear, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.027 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
Viewing Angle | 75 deg |
Alternate Parts for 55SB-NFA6H
This table gives cross-reference parts and alternative options found for 55SB-NFA6H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55SB-NFA6H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB200C-NFA6H | Single Color LED, Amber, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | 55SB-NFA6H vs MB200C-NFA6H |
MB200-NFA6H | Single Color LED, Amber, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | 55SB-NFA6H vs MB200-NFA6H |
2SB-NFA6H | Single Color LED, Amber, Water Clear, 5.1mm, | Visual Communications Company | 55SB-NFA6H vs 2SB-NFA6H |
MS200C-NFA6H | Single Color LED, Amber, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | 55SB-NFA6H vs MS200C-NFA6H |
5SB-NFA6H | Single Color LED, Amber, Water Clear, 5.1mm, | Visual Communications Company | 55SB-NFA6H vs 5SB-NFA6H |
MF200-NFA6H | Single Color LED, Amber, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | 55SB-NFA6H vs MF200-NFA6H |
MS200-NFA6H | Single Color LED, Amber, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | 55SB-NFA6H vs MS200-NFA6H |
MG200C-NFA6H | Single Color LED, Amber, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | 55SB-NFA6H vs MG200C-NFA6H |
MF200C-NFA6H | Single Color LED, Amber, Water Clear, T-1 3/4, 5.1mm, | Visual Communications Company | 55SB-NFA6H vs MF200C-NFA6H |