Part Details for 56-00002 by Tensility International Corp
Overview of 56-00002 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56-00002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1442-ND
|
DigiKey | INNER SLEEVE FOR PWR PLUG ASSEM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2760 In Stock |
|
$0.3375 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Hardware - inner plastic sleeve - 25 mm - Nylon UL94V-0 | 0 |
|
$0.3352 / $0.7020 | Buy Now |
Part Details for 56-00002
56-00002 CAD Models
56-00002 Part Data Attributes:
|
56-00002
Tensility International Corp
Buy Now
|
Compare Parts:
56-00002
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |