There are no models available for this part yet.
Overview of 56-6.00011 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-117LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 17 Positions - 2mm (0.079in) - Right Angle . | |
95000-115LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 15 Positions - 2mm (0.079in) - Right Angle . | |
95000-011LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 11 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 56-6.00011 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ8750
|
Newark | Swich Lens, Round, Black, Lens Shape:Round, Switch Lens Colour:Black, Product Range:56 Series Rohs Compliant: Yes |Eao 56-6.00011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$3.7500 | Buy Now | |
DISTI #
1948-56-6.00011-ND
|
DigiKey | CONFIG SWITCH LENS SILVER ROUND Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1 In Stock |
|
$16.0000 | Buy Now | |
DISTI #
72312864
|
RS | Accessory, Lens, Aluminum/Plastic, Flat, Laser Engraved Start Symbol | EAO 56-6.00011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$11.5900 / $16.3200 | Buy Now |