Part Details for 56.203.5155.0 by Wieland Electric GmbH
Overview of 56.203.5155.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 56.203.5155.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y9160
|
Newark | Push In Terminal Wtp 2,5/4 D2/2 |Wieland Electric 56.203.5155.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $4.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.0400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Clamp DIN Rail 32A RoHS: Compliant |
679 In Stock 5221 Factory Stock |
|
$3.1200 / $5.1700 | Buy Now |
DISTI #
60590338
|
Verical | Conn Terminal Block 4 POS Clamp DIN Rail 32A Min Qty: 10 Package Multiple: 5 Date Code: 2133 | Americas - 675 |
|
$3.8424 / $6.7230 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS Clamp DIN Rail 32A RoHS: Compliant |
679 In Stock 5221 Factory Stock |
|
$3.1200 / $5.1700 | Buy Now |
Part Details for 56.203.5155.0
56.203.5155.0 CAD Models
56.203.5155.0 Part Data Attributes
|
56.203.5155.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
56.203.5155.0
Wieland Electric GmbH
Modular Terminal Block, 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |