Part Details for 56.32.9.024.0090 by FINDER SpA
Overview of 56.32.9.024.0090 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.32.9.024.0090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-56.32.9.024.0090-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 24V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5140 | Buy Now |
DISTI #
72341008
|
RS | Ind. Plug-In Relay, DPDT 12A, 24V DC coil, AgNi, lockable test button, LED | Finder 56.32.9.024.0090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 20 |
|
$11.0300 / $13.7800 | Buy Now |
DISTI #
56.32.9.024.0090
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$12.6000 / $14.3400 | RFQ |
Part Details for 56.32.9.024.0090
56.32.9.024.0090 CAD Models
56.32.9.024.0090 Part Data Attributes
|
56.32.9.024.0090
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
56.32.9.024.0090
FINDER SpA
Electromechanical Relay, DPDT, 26.4VDC (Coil), 1W@24VDCmW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.7 mm | |
Body Height | 37.2 mm | |
Body Length or Diameter | 27.7 mm | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 1000 mW | |
Coil Resistance | 600 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Physical Dimension | 27.7mm x 20.7mm x 37.2mm | |
Reference Standard | CSA; IMQ; PCT; UL; VDE | |
Relay Function | DPDT | |
Release Time | 3 ms | |
Terminal Length | 0.007000254000508002 inch | |
Termination Type | QUICK CONNECT |