Part Details for 56.42.8.060.0000 by FINDER SpA
Overview of 56.42.8.060.0000 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.42.8.060.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56.42.8.060.0000
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$11.4100 / $12.9800 | RFQ |
Part Details for 56.42.8.060.0000
56.42.8.060.0000 CAD Models
56.42.8.060.0000 Part Data Attributes:
|
56.42.8.060.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
56.42.8.060.0000
FINDER SpA
Electromechanical Relay, DPDT, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.7 mm | |
Body Height | 36.8 mm | |
Body Length or Diameter | 27.7 mm | |
Coil Operate Voltage(AC) | 48 V | |
Coil Resistance | 1200 Ω | |
Coil Voltage(AC)-Max | 66 V | |
Coil Voltage-Nom | 60 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Physical Dimension | 27.7mm x 20.7mm x 36.8mm | |
Reference Standard | CSA; IMQ; PCT; UL; VDE | |
Relay Function | DPDT | |
Release Time | 3 ms | |
Terminal Length | 0.004300228600457201 inch | |
Termination Type | SOLDER |