Part Details for 56.OA03.0653C by Altech Corporation
Overview of 56.OA03.0653C by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA03.0653C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6832
|
Newark | Oa5603, 6V, 5No/3Nc Contacts |Altech 56.OA03.0653C Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.9000 / $102.3200 | Buy Now |
DISTI #
56.OA03.0653C-ND
|
DigiKey | OA5603 6V 5NO/3NC AGSN02+02UMAU Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.9973 | Buy Now |
DISTI #
845-56OA030653C
|
Mouser Electronics | Safety Relays OA5603, 6V, 5NO/3NC contacts | 0 |
|
$84.6900 / $95.9800 | Order Now |
DISTI #
71228578
|
RS | Safety Relay, OA5603, 6V, 5NO/3NC contacts, AgSn02+0.2umAu, IP40 | Altech Corp 56.OA03.0653C RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$93.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$74.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.9100 / $104.8300 | Buy Now |
DISTI #
10112998
|
TestEquity LLC | Altech 56.OA03.0653C Safety Relay, 8 Output Contacts, 4.2- 9.6V, TUV/ UL/ cUL | 0 |
|
$74.5500 | Buy Now |