Part Details for 56.OA22.2442C by Altech Corporation
Overview of 56.OA22.2442C by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA22.2442C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6941
|
Newark | Oa5622, 24Vdc,4No/2Nc Contacts |Altech 56.OA22.2442C Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5900 / $87.0800 | Buy Now |
DISTI #
56.OA22.2442C-ND
|
DigiKey | OA5622 24VDC4NO/2NC CONTACTS AGS Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3555 | Buy Now |
DISTI #
845-56OA222442C
|
Mouser Electronics | Safety Relays OA5622, 24VDC,4NO/2NC Contacts | 0 |
|
$71.8400 | Order Now |
DISTI #
71228689
|
RS | Safety Relay, OA5622, 24VDC,4NO/2NC Contacts, AgSnO2+0.2umAu, IP67 | Altech Corp 56.OA22.2442C RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$64.2800 / $80.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$58.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.6400 / $88.4000 | Buy Now |
DISTI #
10113440
|
TestEquity LLC | Altech 56.OA22.2442C Safety Relay, 6 Output Contacts, 18.0- 33.6V, TUV/ UL/ cUL | 0 |
|
$58.9300 | Buy Now |
Part Details for 56.OA22.2442C
56.OA22.2442C CAD Models
56.OA22.2442C Part Data Attributes:
|
56.OA22.2442C
Altech Corporation
Buy Now
|
Compare Parts:
56.OA22.2442C
Altech Corporation
|
Samacsys Manufacturer | Altech |