Part Details for 56.OA42.6011N by Altech Corporation
Overview of 56.OA42.6011N by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA42.6011N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6967
|
Newark | Oa5642, 60Vdc,1No/1Nc Contacts |Altech 56.OA42.6011N Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4400 / $35.0700 | Buy Now |
DISTI #
56.OA42.6011N-ND
|
DigiKey | OA5642 60VDC1NO/1NC CONTACTS AGN Min Qty: 32 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3603 | Buy Now |
DISTI #
845-56OA426011N
|
Mouser Electronics | Safety Relays OA5642, 60VDC,1NO/1NC Contacts | 0 |
|
$32.3700 | Order Now |
DISTI #
71228705
|
RS | Safety Relay, OA5642, 60VDC,1NO/1NC Contacts, AgNi10+0.2umAu, IP67 | Altech Corp 56.OA42.6011N RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 | 0 |
|
$23.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.4200 / $35.6000 | Buy Now |
DISTI #
10115953
|
TestEquity LLC | Altech 56.OA42.6011N Safety Relay, 2-4 Output Contacts, 42.0- 78.0V, TUV/ UL/ cUL | 0 |
|
$23.7300 | Buy Now |