Part Details for 56.OA44.1231S by Altech Corporation
Overview of 56.OA44.1231S by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA44.1231S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7006
|
Newark | Oa5644, 12Vdc,3No/1Nc Contacts |Altech 56.OA44.1231S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6500 / $77.9400 | Buy Now |
DISTI #
56.OA44.1231S-ND
|
DigiKey | OA5644 12VDC3NO/1NC CONTACTS AGN Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.9200 | Buy Now |
DISTI #
845-56OA441231S
|
Mouser Electronics | Safety Relays OA5644, 12VDC,3NO/1NC Contacts | 0 |
|
$71.9200 | Order Now |
DISTI #
71228619
|
RS | Safety Relay, OA5644, 12VDC,3NO/1NC Contacts, AgNi10+5umAu, IP67 | Altech Corp 56.OA44.1231S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9200 / $66.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$52.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.2800 / $79.1200 | Buy Now |
DISTI #
10113460
|
TestEquity LLC | Altech 56.OA44.1231S Safety Relay, 2-4 Output Contacts, 8.4- 15.2V, TUV/ UL/ cUL | 0 |
|
$52.7500 | Buy Now |