Part Details for 56.OW70.0631S by Altech Corporation
Overview of 56.OW70.0631S by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OW70.0631S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7124
|
Newark | Ow5670, 6Vdc,3No/1Nc Contacts |Altech 56.OW70.0631S Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6800 / $67.8200 | Buy Now |
DISTI #
56.OW70.0631S-ND
|
DigiKey | OW5670 6VDC3NO/1NC CONTACTS AGNI Min Qty: 42 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.2891 | Buy Now |
DISTI #
845-56OW700631S
|
Mouser Electronics | Circuit Breaker Accessories OW5670, 6VDC,3NO/1NC Contacts | 0 |
|
$52.7800 | Order Now |
DISTI #
71228557
|
RS | Safety Relay, OW5670, 6VDC,3NO/1NC Contacts, AgNi10+5umAu, IP67 | Altech Corp 56.OW70.0631S RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks | 0 |
|
$48.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.0800 / $89.5200 | Buy Now |
DISTI #
10116024
|
TestEquity LLC | Altech 56.OW70.0631S Safety Relay, 4 Output Contacts, 4.2- 8.4V, TUV/ UL/ cUL | 0 |
|
$48.0900 | Buy Now |