Part Details for 560-003-000-411 by EDAC Inc
Overview of 560-003-000-411 by EDAC Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560-003-000-411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9702
|
Newark | Rcpt Housing, 3Pos, Pbt, Blue, Product Range:E-Seal 560 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.5Mm, For Use With:565 Series Socket Crimp Contacts Rohs Compliant: Yes |Edac 560-003-000-411 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
151-1541-ND
|
DigiKey | CONN RCPT HSG 3POS 2.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
321 In Stock |
|
$0.4247 / $0.8500 | Buy Now |
DISTI #
587-560-003-000-411
|
Mouser Electronics | Pin & Socket Connectors 3 PIN RECEPT FML BLUE FOR 1.30-1.70 RoHS: Compliant | 114 |
|
$0.3830 / $0.8500 | Buy Now |
|
Future Electronics | 560 Series 3 Position 250V 2.5 mm Pitch Blue Female Wire to Wire Board Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.4000 / $0.4700 | Buy Now |
|
Future Electronics | 560 Series 3 Position 250V 2.5 mm Pitch Blue Female Wire to Wire Board Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.4000 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Waterproof Inline Connector RoHS: Compliant | 0 |
|
$0.3536 / $0.4613 | Buy Now |
DISTI #
560-003-000-411
|
TME | Connector: wire-wire/PCB, 560,E-Seal, female, plug, for cable Min Qty: 1 | 4 |
|
$0.3880 / $0.6200 | Buy Now |
Part Details for 560-003-000-411
560-003-000-411 CAD Models
560-003-000-411 Part Data Attributes:
|
560-003-000-411
EDAC Inc
Buy Now
|
Compare Parts:
560-003-000-411
EDAC Inc
|
Samacsys Manufacturer | EDAC |