Part Details for 560-005-000-111 by EDAC Inc
Overview of 560-005-000-111 by EDAC Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560-005-000-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9706
|
Newark | Plug Housing, 5Pos, Pbt, White, Product Range:E-Seal 560 Series, Gender:Plug, No. Of Positions:5Positions, Pitch Spacing:2.5Mm, For Use With:565 Series Pin Crimp Contacts Rohs Compliant: Yes |Edac 560-005-000-111 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 / $0.9200 | Buy Now |
DISTI #
151-1545-ND
|
DigiKey | CONN PLUG HSG 5POS 2.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9191 / $1.7700 | Buy Now |
DISTI #
587-560-005-000-111
|
Mouser Electronics | Pin & Socket Connectors W TO W MALE 5P PLUG WHITE FOR 1.30-1.70 RoHS: Compliant | 4 |
|
$0.9290 / $1.7700 | Buy Now |
|
Future Electronics | W TO W 5 PIN PLUG (WHITE) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.9350 / $1.0700 | Buy Now |
|
Future Electronics | W TO W 5 PIN PLUG (WHITE) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.9350 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Waterproof Inline Connector RoHS: Compliant |
1000 On Order |
|
$0.9120 / $2.1990 | Buy Now |
|
Master Electronics | Waterproof Inline Connector RoHS: Compliant |
1000 On Order |
|
$0.9120 / $2.1990 | Buy Now |