Datasheets
56000001009 by:

FUSE ACCESSORY, FUSE CLIP,

Part Details for 56000001009 by Littelfuse Inc

Overview of 56000001009 by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for 56000001009

Part # Distributor Description Stock Price Buy
DISTI # 98K6125
Newark Fuse Holder, Fuse Holder Type:Pcb Fuse Holder, Fuse Current:6.3A, Fuse Size Held:Te5, Tr5, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:Te5/Tr5 Series, Voltage Rating Vac:250V, Voltage Rating Vdc:250V Rohs Compliant: Yes |Littelfuse 56000001009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5
  • 1 $0.8790
  • 10 $0.8020
  • 25 $0.7320
  • 50 $0.6630
  • 100 $0.5530
  • 500 $0.4560
  • 1,000 $0.4010
$0.4010 / $0.8790 Buy Now
DISTI # WK6235-ND
DigiKey FUSE HOLDER RADIAL 250V 6.3A PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk 481
In Stock
  • 1 $0.8800
  • 5 $0.8580
  • 10 $0.8020
  • 50 $0.6636
  • 100 $0.5531
  • 250 $0.5392
  • 500 $0.4563
  • 1,000 $0.4010
  • 5,000 $0.3595
$0.3595 / $0.8800 Buy Now
DISTI # 576-56000001009
Mouser Electronics Fuse Holder 6.3A/1.6W/4.3mm TR5/TE5 Holder RoHS: Compliant 3652
  • 1 $0.8200
  • 10 $0.6360
  • 100 $0.5480
  • 250 $0.5340
  • 500 $0.4570
  • 1,000 $0.4010
  • 5,000 $0.3920
$0.3920 / $0.8200 Buy Now
Future Electronics 560 Series 6.3 A 250 V 9.5 mm Clip Copper Alloy Tin PCB Mount Radial Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk 2133
Bulk
  • 1 $0.4300
  • 125 $0.4100
  • 400 $0.3950
  • 1,250 $0.3800
  • 4,000 $0.3550
$0.3550 / $0.4300 Buy Now
Future Electronics 560 Series 6.3 A 250 V 9.5 mm Clip Copper Alloy Tin PCB Mount Radial Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk 0
Bulk
  • 500 $0.3900
  • 1,500 $0.3800
  • 2,500 $0.3750
  • 5,000 $0.3650
  • 10,000 $0.3550
$0.3550 / $0.3900 Buy Now
Future Electronics 560 Series 6.3 A 250 V 9.5 mm Clip Copper Alloy Tin PCB Mount Radial Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk 0
Bulk
  • 1 $0.4300
  • 125 $0.4100
  • 400 $0.3950
  • 1,250 $0.3800
  • 4,000 $0.3550
$0.3550 / $0.4300 Buy Now
Future Electronics 560 Series 6.3 A 250 V 9.5 mm Clip Copper Alloy Tin PCB Mount Radial Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk 0
Bulk
  • 100 $0.3900
  • 1,500 $0.3800
  • 2,500 $0.3750
  • 5,000 $0.3650
  • 10,000 $0.3550
$0.3550 / $0.3900 Buy Now
Bristol Electronics   369
RFQ
DISTI # 56000001009
TTI Fuse Holder 6.3A/1.6W/4.3mm TR5/TE5 Holder RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 45100
In Stock
  • 25 $0.5290
  • 50 $0.5120
  • 100 $0.4980
  • 250 $0.4860
  • 500 $0.4750
  • 1,000 $0.4650
  • 4,000 $0.4560
$0.4560 / $0.5290 Buy Now
DISTI # 5600000100
TTI Fuse Holder FUSE BLOK FOR TE5/TR5 RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 850
In Stock
  • 25 $0.4530
  • 50 $0.4440
  • 100 $0.4300
  • 250 $0.4100
  • 500 $0.3950
  • 1,000 $0.3720
  • 4,000 $0.3550
$0.3550 / $0.4530 Buy Now
DISTI # 56000001009
TME Fuse holder, miniature fuses, THT, TE5,TR5, 6.3A, 250V Min Qty: 1 2820
  • 1 $1.3000
  • 20 $0.8670
  • 100 $0.6090
  • 500 $0.5190
  • 1,000 $0.4060
$0.4060 / $1.3000 Buy Now
DISTI # FUSE1044
Rutronik Holder round for TR5/TE5 RM 5mm RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk Stock DE - 26400
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 100 $0.4559
  • 200 $0.4310
  • 300 $0.4269
  • 500 $0.4269
  • 1,000 $0.4227
$0.4227 / $0.4559 Buy Now
Chip Stock   398
RFQ
CHIPMALL.COM LIMITED Plugin,P=5.08mm Fuse Holders ROHS 6699
  • 5 $0.4770
  • 50 $0.3538
  • 150 $0.3080
  • 500 $0.2879
  • 2,500 $0.2750
$0.2750 / $0.4770 Buy Now
CHIPMALL.COM LIMITED FUSE HOLDER RADIAL 250V 6.3A PCB 155
  • 1 $0.3109
  • 50 $0.3002
  • 100 $0.2787
  • 500 $0.2573
  • 1,000 $0.2466
$0.2466 / $0.3109 Buy Now
Chips Pulse Industry Limited Purchase Online, Ship Immediately 6360
  • 1 $0.2337
  • 100 $0.2182
$0.2182 / $0.2337 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 1
  • 1 $0.9640
  • 10 $0.5620
  • 50 $0.3530
  • 100 $0.3050
  • 500 $0.2570
  • 1,000 $0.2470
$0.2470 / $0.9640 Buy Now
DISTI # 1185363
element14 Asia-Pacific FUSE HOLDER, 6.3A, 250V, THROUGH HOLE RoHS: Compliant Min Qty: 10 Container: Each 10202
  • 10 $0.6671
  • 100 $0.5761
  • 250 $0.5607
  • 500 $0.4800
  • 1,000 $0.4609
$0.4609 / $0.6671 Buy Now
DISTI # 1185363
Farnell FUSE HOLDER, 6.3A, 250V, THROUGH HOLE RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each 10202
  • 10 $0.7780
  • 50 $0.6444
  • 100 $0.5370
  • 250 $0.5232
$0.5232 / $0.7780 Buy Now
LCSC PluginP5.08mm Fuse Holders ROHS 6699
  • 1 $0.4867
  • 10 $0.3990
  • 30 $0.3610
  • 100 $0.3143
  • 500 $0.2938
  • 1,000 $0.2806
$0.2806 / $0.4867 Buy Now
New Advantage Corporation 560 Series 6.3 A 250 V 9.5 mm Clip Copper Alloy Tin PCB Mount Radial Fuse Holder RoHS: Compliant Min Qty: 1 Package Multiple: 100 1800
  • 300 $0.5071
  • 1,800 $0.4733
$0.4733 / $0.5071 Buy Now
Ozdisan Elektronik FUSE HOLDER RADIAL 250V 6.3A PCB 0
  • 1 $0.9555
  • 500 $0.8309
$0.8309 / $0.9555 RFQ

Part Details for 56000001009

56000001009 CAD Models

56000001009 Part Data Attributes

56000001009 Littelfuse Inc
Buy Now Datasheet
Compare Parts:
56000001009 Littelfuse Inc FUSE ACCESSORY, FUSE CLIP,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Body Height 4.3 mm
Body Length or Diameter 9.5 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size TR5
JESD-609 Code e3
Mounting Feature THROUGH HOLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Rated Voltage(AC) 250 V
Rated Voltage(DC) 250 V
Reference Standard UL; VDE
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape PIN WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56000001009 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56000001009 by Littelfuse Inc

  • Please alert me when 56000001009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 56000001009 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56000001009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 56000001009 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56000001009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56000001009 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: