560020-0820
Molex
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,

Overview of 560020-0820 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10106125-6002001LF Amphenol Communications Solutions PwrBlade+®,Power Connectors,2HP+8S+4HP PF Right Angle Header
74056-0020BLF Amphenol Communications Solutions USB T.H.WITH BACK SHIELD LF
10106265-6002001LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 3P+8S+3P PF, Right Angle, Receptacle.

Price & Stock for 560020-0820 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 42Y2015
Newark Wire-To-Board Connector, Duraclik 560020 Series, Surface Mount, Header, 8, 2 Mm Rohs Compliant: Yes |Molex 560020-0820 (Alternate Part Number: 887191747347 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2491
  • 1 $1.5100
  • 10 $1.3500
  • 25 $1.3000
  • 50 $1.2500
  • 100 $1.2000
  • 250 $1.0800
$1.0800 / $1.5100 Buy Now
DISTI # 78AC1080
Newark 2.0 W/B Smt St 8Ckt Embossed Tp Pkg |Molex 560020-0820 (Alternate Part Number: 887191747347 RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $0.9760
$0.9760 Buy Now
DISTI # 538-560020-0820
Mouser Electronics Headers & Wire Housings WTB Header SR Vert. 8 Crcts Gold Over Nickel NAT RoHS: Compliant 16844
  • 1 $1.1700
  • 10 $1.0400
  • 100 $0.9090
  • 500 $0.7710
  • 1,000 $0.7140
  • 1,950 $0.7130
  • 9,750 $0.7010
$0.7010 / $1.1700 Buy Now
DISTI # 75127579
RS 2.0 W/B SMT ST 8ckt EMBOSSED TP PKG | Molex Incorporated 560020-0820 RoHS: Compliant Min Qty: 3900 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 3,900 $0.8800
$0.8800 RFQ
DISTI # MOL560020-0820
Heilind Electronics 2.0 W/B SMT ST 8CKT EMBOS P PKG Americas - 0 in Stock
  • 3,900 $0.8521
  • 9,750 $0.7632
$0.7632 / $0.8521 Buy Now
Onlinecomponents.com Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST SMD DuraClik™ Automotive T/R RoHS: Compliant 1950 Partner Stock
  • 650 $0.9380
  • 1,300 $0.8730
  • 2,600 $0.8230
  • 5,200 $0.7150
  • 7,800 $0.7040
  • 10,400 $0.6680
  • 15,600 $0.6580
  • 25,350 $0.6340
$0.6340 / $0.9380 Buy Now
Quest Components HEADER CONNECTOR,PCB MNT,8 CONTACTS,PIN,0.079 PITCH,SURFACE MOUNT TERMINAL,LOCKING,NATURAL 21
  • 1 $1.4310
  • 4 $1.3165
  • 20 $1.1448
$1.1448 / $1.4310 Buy Now
DISTI # 560020-0820
TTI Headers & Wire Housings WTB Header SR Vert. 8 Crcts Gold Over Nickel NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1950 Package Multiple: 1950 Container: Reel Americas - 3900
In Stock
  • 1,950 $0.7060
  • 9,750 $0.6920
$0.6920 / $0.7060 Buy Now
DISTI # MX-560020-0820
TME Connector: wire-board, socket, male, PIN: 8, DuraClik, Pitch: 2mm Min Qty: 3900 0
  • 3,900 $0.7700
$0.7700 RFQ
Chip 1 Exchange INSTOCK 32844
RFQ
DISTI # C1S516503481915
Chip1Stop PCB to cable connector RoHS: Not Compliant 8123
  • 1,950 $0.5910
  • 3,900 $0.5860
  • 5,850 $0.5790
$0.5790 / $0.5910 Buy Now
DISTI # C1S516503252261
Chip1Stop PCB to cable connector RoHS: Not Compliant 3118
  • 1 $1.8300
  • 10 $1.2500
$1.2500 / $1.8300 Buy Now
DISTI # C1S516503232610
Chip1Stop PCB to cable connector RoHS: Not Compliant 1950
  • 650 $0.9170
  • 1,300 $0.8360
  • 1,950 $0.8200
$0.8200 / $0.9170 Buy Now
Master Electronics Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST SMD DuraClik™ Automotive T/R RoHS: Compliant 1950 Partner Stock
  • 650 $0.9380
  • 1,300 $0.8730
  • 2,600 $0.8230
  • 5,200 $0.7150
  • 7,800 $0.7040
  • 10,400 $0.6680
  • 15,600 $0.6580
  • 25,350 $0.6340
$0.6340 / $0.9380 Buy Now

CAD Models for 560020-0820 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 560020-0820 by Molex

560020-0820
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Board Mounting Option
FITTING NAIL
Body Breadth
0.307 inch
Body Depth
0.315 inch
Body Length
0.89 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Durability
30 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
8
Want to compare parts?
  1. 560020-0820
    Molex
    Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
    VS

Related Parts for 560020-0820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 560020-0820 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 560020-0820 by Molex

Select Manufacturer
Which Manufacturer of 560020-0820 would you like to use for your alert(s)?
  • Please alert me when 560020-0820 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 560020-0820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 560020-0820 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 560020-0820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 560020-0820.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 560020-0820 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: