Part Details for 560020-0921 by Molex
Overview of 560020-0921 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560020-0921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6294
|
Newark | 2.0 W/B Smt St 9Ckt Embossed Tp Pkg Bk |Molex 560020-0921 Min Qty: 5850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 | Buy Now |
DISTI #
5600200921
|
Avnet Americas | Wire to Board Connector PCB Header 9 Position 2mm Solder Straight T/R (Alt: 5600200921) Min Qty: 5850 Package Multiple: 1950 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.6180 | Buy Now |
DISTI #
538-560020-0921
|
Mouser Electronics | Headers & Wire Housings 2.0 W/B SMT ST 9CKT BLK RoHS: Compliant | 0 |
|
$0.4510 / $0.4610 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.5600 / $0.6200 | Buy Now | |
DISTI #
5600200921
|
Avnet Americas | Wire to Board Connector PCB Header 9 Position 2mm Solder Straight T/R (Alt: 5600200921) Min Qty: 5850 Package Multiple: 1950 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.6180 | Buy Now |