-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10864CT-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34332 In Stock |
|
$0.9274 / $1.8800 | Buy Now |
DISTI #
5600200420
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5600200420) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 10 Weeks, 0 Days Container: Reel | 22100 |
|
$0.9792 / $1.4369 | Buy Now |
DISTI #
560020-0420
|
TTI | Headers & Wire Housings WTB Header SR Vert. 4 Crcts Tin Plating BL RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 650 Container: Reel |
Americas - 20800 In Stock |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
5600200420
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5600200420) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 10 Weeks, 0 Days Container: Reel | 22100 |
|
$0.9792 / $1.4369 | Buy Now |
DISTI #
MX-560020-0420
|
TME | Socket, wire-board, male, DuraClik, 2mm, PIN: 4, SMT, 3A, -40÷105°C Min Qty: 2 | 184 |
|
$0.5690 / $0.8130 | Buy Now |
DISTI #
5600200420
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5600200420) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 10 Weeks, 0 Days Container: Reel | 22100 |
|
$0.9792 / $1.4369 | Buy Now |
|
ComSIT USA | 2.0MM PITCH W/B CONN, SURFACE MOUNT Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator RoHS: Compliant | Europe - 32500 |
|
RFQ | |
DISTI #
5600200420
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5600200420) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5600200420
|
Avnet Asia | Conn Shrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R (Alt: 5600200420) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant | 37 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy