-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5600200622-ND
|
DigiKey | 2.0 W/B SMT ST 6CKT EMBOSSED TP Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL560020-0622
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL560020-0622 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
5600200622
|
Avnet Abacus | Conn Shrouded HDR 6 POS 2mm Solder ST SMD Emboss T/R (Alt: 5600200622) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy