-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 WB SMT ST 10CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17270CT-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1286 In Stock |
|
$0.9618 / $1.9500 | Buy Now |
DISTI #
5600201020
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5600201020) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8905 / $1.2458 | Buy Now |
DISTI #
V72:2272_14024205
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2351 Container: Cut Strips | Americas - 1950 |
|
$0.9597 / $1.9216 | Buy Now |
DISTI #
78821475
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2351 | Americas - 1950 |
|
$1.2745 / $1.9216 | Buy Now |
DISTI #
39186399
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 650 Package Multiple: 650 | Americas - 650 |
|
$1.0200 | Buy Now |
DISTI #
560020-1020
|
TTI | Headers & Wire Housings WTB Header SR Vert. 11 Crcts Tin Plating NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1950 Package Multiple: 1950 Container: Reel | Americas - 0 |
|
$0.9700 / $1.0300 | Buy Now |
DISTI #
MX-560020-1020
|
TME | Socket, wire-board, male, DuraClik, 2mm, PIN: 10, SMT, 3A, -40÷105°C Min Qty: 2 | 0 |
|
$0.8900 / $1.3000 | RFQ |
DISTI #
5600201020
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5600201020) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5600201020
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5600201020) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5600201020
|
Avnet Asia | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Embossed T/R (Alt: 5600201020) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5600201020
Molex
Buy Now
Datasheet
|
Compare Parts:
5600201020
Molex
20 WB SMT ST 10CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |