-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 WB SMT ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20888CT-ND
|
DigiKey | CONN HEADER SMD 13POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4882 In Stock |
|
$0.8433 / $2.3100 | Buy Now |
DISTI #
5600201320
|
Avnet Americas | MLX5600201320 - Bulk (Alt: 5600201320) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0543 / $1.4752 | Buy Now |
DISTI #
V72:2272_14024211
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 13 POS 2mm Solder ST Top Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1817 Container: Cut Strips | Americas - 63 |
|
$0.9786 / $1.4668 | Buy Now |
DISTI #
65693706
|
Verical | Conn Shrouded Header (4 Sides) HDR 13 POS 2mm Solder ST Top Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 650 Package Multiple: 650 | Americas - 86450 |
|
$0.8500 / $1.1700 | Buy Now |
DISTI #
79004210
|
Verical | Conn Shrouded Header (4 Sides) HDR 13 POS 2mm Solder ST Top Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 650 Package Multiple: 650 | Americas - 9750 |
|
$1.0303 / $1.3167 | Buy Now |
DISTI #
27510748
|
Verical | Conn Shrouded Header (4 Sides) HDR 13 POS 2mm Solder ST Top Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1817 | Americas - 63 |
|
$1.3463 / $1.4668 | Buy Now |
DISTI #
560020-1320
|
TTI | Headers & Wire Housings WTB Header SR Vert. 14 Crcts Tin Plating NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 650 Container: Reel |
Americas - 1950 In Stock |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
MOL560020-1320
|
Interstate Connecting Components | 2.0 W/B SMT ST EMBOSSED TP PKG | 487 |
|
$1.0305 / $1.2654 | Buy Now |
DISTI #
5600201320
|
Avnet Asia | MLX5600201320 (Alt: 5600201320) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5600201320
Molex
Buy Now
Datasheet
|
Compare Parts:
5600201320
Molex
20 WB SMT ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |