Part Details for 5600525 by Phoenix Contact
Overview of 5600525 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5600525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X9124
|
Newark | Em-Duo 120/20 |Phoenix Contact 5600525 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5361-ND
|
DigiKey | PWR ENT RCPT NEMA5-20 DIN SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$32.2200 | Buy Now |
DISTI #
651-5600525
|
Mouser Electronics | AC Power Plugs & Receptacles 120/20 OUTLET RoHS: Compliant | 150 |
|
$32.1900 / $32.2200 | Buy Now |
|
Onlinecomponents.com | Rail-mounted dual power outlet with two 120 V AC/20 A receptacles for 35 mm DIN rail per EN 60715. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.<br />Housing color: Ivory. National version: USA. Connection type: Screw. RoHS: Compliant |
13 In Stock 25 Factory Stock |
|
$30.0800 / $41.6200 | Buy Now |
DISTI #
5600525
|
TTI | AC Power Plugs & Receptacles 120/20 OUTLET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.2300 / $37.9500 | Buy Now |
DISTI #
000000000000053302
|
Sager | AC Power Plugs & Receptacles 120/20 OUTLET Min Qty: 1 | 43 |
|
$30.0000 | Buy Now |
|
Master Electronics | Rail-mounted dual power outlet with two 120 V AC/20 A receptacles for 35 mm DIN rail per EN 60715. For enhanced safety - the grounding pin is located at the top to prevent shorting between the hot and neutral blades.<br />Housing color: Ivory. National version: USA. Connection type: Screw. RoHS: Compliant |
13 In Stock 25 Factory Stock |
|
$30.0800 / $41.6200 | Buy Now |
|
Neutron USA | AC Power Plugs & Receptacles 120/20 OUTLET | 50 |
|
$134.5200 | Buy Now |