Part Details for 560112110091 by Wurth Elektronik
Overview of 560112110091 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560112110091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5239
|
Newark | Resistor, 1K21, 0.1W, Thick Film, 0402 Rohs Compliant: Yes |Wurth Elektronik 560112110091 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0570 / $0.0880 | Buy Now |
DISTI #
732-560112110091CT-ND
|
DigiKey | WRIS-RSKS ANTI-SULFUR THICK FILM Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
710-560112110091
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-RSKS 1.21 kOhms 1 % 0.1 W 0402 RoHS: Compliant | 10000 |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
38P5089
|
Bürklin Elektronik | Resistor, thick film, SMD 0402 (1005), 1.21 kΩ, 0.1 W, ±1 %, 560112110091 Min Qty: 1 | 500 |
|
$0.0203 / $0.0920 | Buy Now |
DISTI #
4351876
|
element14 Asia-Pacific | RESISTOR, 1K21, 0.1W, THICK FILM, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0257 / $0.0440 | Buy Now |
DISTI #
4351876
|
Farnell | RESISTOR, 1K21, 0.1W, THICK FILM, 0402 RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0209 / $0.0564 | Buy Now |