Part Details for 560112116013 by Wurth Elektronik
Overview of 560112116013 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560112116013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5310
|
Newark | Resistor, 10R, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Wurth Elektronik 560112116013 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1185 |
|
$0.0600 / $0.0890 | Buy Now |
DISTI #
732-560112116013CT-ND
|
DigiKey | WRIS-RSKS ANTI-SULFUR THICK FILM Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4822 In Stock |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
710-560112116013
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-RSKS 10 Ohms 1 % 0.1 W 0603 RoHS: Compliant | 8608 |
|
$0.0300 / $0.1100 | Buy Now |
DISTI #
38P5194
|
Bürklin Elektronik | Resistor, thick film, SMD 0603 (1608), 10 Ω, 0.1 W, ±1 %, 560112116013 Min Qty: 1 | 450 |
|
$0.0217 / $0.0977 | Buy Now |