Part Details for 560112120009 by Wurth Elektronik
Overview of 560112120009 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 560112120009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5403
|
Newark | Resistor, 470K, 0.25W, Thick Film, 0805 Rohs Compliant: Yes |Wurth Elektronik 560112120009 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0820 / $0.1250 | Buy Now |
DISTI #
732-560112120009CT-ND
|
DigiKey | WRIS-RSKS ANTI-SULFUR THICK FILM Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0320 / $0.1400 | Buy Now |
DISTI #
710-560112120009
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-RSKS 470 kOhms 1 % 0.25 W 0805 RoHS: Compliant | 4662 |
|
$0.0410 / $0.1400 | Buy Now |
DISTI #
38P5279
|
Bürklin Elektronik | Resistor, thick film, SMD 0805 (2012), 470 kΩ, 0.25 W, ±1 %, 560112120009 Min Qty: 1 | 500 |
|
$0.0300 / $0.1328 | Buy Now |
DISTI #
4352071
|
element14 Asia-Pacific | RESISTOR, 470K, 0.25W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0390 / $0.0669 | Buy Now |
DISTI #
4352071
|
Farnell | RESISTOR, 470K, 0.25W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0347 / $0.0889 | Buy Now |