Part Details for 5601230400 by Molex
Overview of 5601230400 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5601230400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24321-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
16844 In Stock |
|
$0.1023 / $0.2500 | Buy Now |
DISTI #
5601230400
|
Avnet Americas | Conn Housing RCP 4 POS 2mm ST Cable Mount Tray - Trays (Alt: 5601230400) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Tray | 40000 Factory Stock |
|
$0.1093 | Buy Now |
DISTI #
67375103
|
Verical | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount White DuraClik Tray RoHS: Compliant Min Qty: 719 Package Multiple: 1 | Americas - 400000 |
|
$0.0770 / $0.0870 | Buy Now |
DISTI #
77321448
|
Verical | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount White DuraClik Tray RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 36236 |
|
$0.2080 / $0.2833 | Buy Now |
DISTI #
560123-0400
|
TTI | Headers & Wire Housings ISL WTB Recp Housing SR Rd 4 Crcts RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 13000 In Stock |
|
$0.0820 / $0.0970 | Buy Now |
DISTI #
MOL560123-0400
|
Interstate Connecting Components | DURACLIK ISL HOUSING 4P | 2871 |
|
$0.0917 / $0.1159 | Buy Now |
DISTI #
5601230400
|
Avnet Abacus | Conn Housing RCP 4 POS 2mm ST Cable Mount Tray (Alt: 5601230400) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now | |
DISTI #
5601230400
|
Avnet Abacus | Conn Housing RCP 4 POS 2mm ST Cable Mount Tray (Alt: 5601230400) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5601230400
|
Avnet Asia | Conn Housing RCP 4 POS 2mm ST Cable Mount Tray (Alt: 5601230400) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549803681161
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 69902 |
|
$0.1660 / $1.1100 | Buy Now |
Part Details for 5601230400
5601230400 CAD Models
5601230400 Part Data Attributes
|
5601230400
Molex
Buy Now
Datasheet
|
Compare Parts:
5601230400
Molex
HOUSING 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POALRIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |