Part Details for 5601230604 by Molex
Overview of 5601230604 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5601230604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5601230604-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 16000 Lead time: 34 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1879 | Buy Now |
DISTI #
5601230604
|
Avnet Americas | Conn Housing Wire to Board RCP 6 POS 2mm ST Cable Mount Bag (Alt: 5601230604) Min Qty: 16000 Package Multiple: 16000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.2490 | Buy Now |
DISTI #
5601230604
|
Avnet Americas | Conn Housing Wire to Board RCP 6 POS 2mm ST Cable Mount Bag (Alt: 5601230604) Min Qty: 16000 Package Multiple: 16000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.2490 | Buy Now |
DISTI #
5601230604
|
Avnet Abacus | Conn Housing Wire to Board RCP 6 POS 2mm ST Cable Mount Bag (Alt: 5601230604) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 6 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5601230604
5601230604 CAD Models
5601230604 Part Data Attributes:
|
5601230604
Molex
Buy Now
Datasheet
|
Compare Parts:
5601230604
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |