Part Details for 5602-44-0142A-400 by 3M Interconnect
Overview of 5602-44-0142A-400 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5602-44-0142A-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W1498
|
Newark | 80001390469 5602-44-0142A-400=Assy/Twinax/Int/Sata/30Awg/400Mm |3M 5602-44-0142A-400 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $6.9600 | Buy Now |
DISTI #
5602-44-0142A-400-ND
|
DigiKey | CABLE SATA F-F 4M Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
501 In Stock |
|
$4.7053 / $6.1500 | Buy Now |
DISTI #
7010501997
|
Avnet Americas | 80001390469 5602-44-0142A-400 = ASSY - Bulk (Alt: 7010501997) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$4.6300 / $5.2699 | Buy Now |
DISTI #
MMM7010501997
|
Heilind Electronics | 7010501997 80001390469 ASSY/TWINAX/INT/SATA/30AWG/400 | Americas - 0 in Stock2625 On Order |
|
$5.7911 / $5.8816 | Buy Now |
DISTI #
7010501997
|
Avnet Americas | 80001390469 5602-44-0142A-400 = ASSY - Bulk (Alt: 7010501997) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$4.6300 / $5.2699 | Buy Now |
Part Details for 5602-44-0142A-400
5602-44-0142A-400 CAD Models
5602-44-0142A-400 Part Data Attributes:
|
5602-44-0142A-400
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
5602-44-0142A-400
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |