-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH3348
|
Newark | Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Molex 56086-8000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 94192 |
|
$0.0160 | Buy Now |
DISTI #
85AJ8306
|
Newark | Contact, Pin, 28-22Awg, Crimp Rohs Compliant: Yes |Molex 56086-8000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 70000 |
|
$0.0350 / $0.0370 | Buy Now |
DISTI #
59J0984
|
Newark | Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Molex 56086-8000 Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
0560868000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0560868000) RoHS: Compliant Min Qty: 120000 Package Multiple: 30000 Container: Reel | 0 |
|
RFQ | |
DISTI #
56086-8000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 56086-8000) RoHS: Compliant Min Qty: 120000 Package Multiple: 30000 Container: Reel | 0 |
|
RFQ | |
DISTI #
09AH3348
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 09AH3348) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Ammo Pack | 94192 Partner Stock |
|
$0.0330 / $0.0610 | Buy Now |
DISTI #
538-56086-8000
|
Mouser Electronics | Headers & Wire Housings 2.0 Term M 22-28AWG REEL OF 10000 RoHS: Compliant | 180000 |
|
$0.0220 / $0.0290 | Buy Now |
DISTI #
538-56086-8000-CT
|
Mouser Electronics | Headers & Wire Housings 2.0 Term M 22-28AWG CUT STRIP OF 100 RoHS: Compliant | 4300 |
|
$0.0610 | Buy Now |
DISTI #
538-56086-8000-MR
|
Mouser Electronics | Headers & Wire Housings 2.0 Term M 22-28AWG Reel of 1000 RoHS: Compliant | 24000 |
|
$0.0460 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 22-28AWG Reel RoHS: Compliant | 0 |
|
$0.0238 / $0.0321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
56086-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
56086-8000
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 51227 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 22 AWG |