Part Details for 5609-400-A by Fluke Corporation
Overview of 5609-400-A by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5609-400-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5904
|
Newark | Probe, Secon. Prt, 100 Ohm (6 X 400 Mm) |Fluke 5609-400-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,858.0000 | Buy Now |
DISTI #
5609-400-A-ND
|
DigiKey | PROBE SECON. PRT 100 OHM (6 X 40 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
676-5609-400-A
|
Mouser Electronics | Test Probes PROBE, SECON. PRT, 100 OHM (6 X 400 MM) | 0 |
|
$1,858.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,848.0000 | Buy Now | |
DISTI #
36392.1
|
TestEquity LLC | Fluke 5609-400-A Probe, Secon. Prt, 100 Ohm (6 X 400 mm) | 0 |
|
$1,854.6700 | Buy Now |