Part Details for 561-1002-070F by Dialight
Overview of 561-1002-070F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561-1002-070F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3245
|
Newark | Indicator, Led Panel Mount, 5Mm, Blue, Led Color:Blue, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:650Mcd, Forward Voltage:3.6V, Viewing Angle:30°, Height:17.8Mm Rohs Compliant: Yes |Dialight 561-1002-070F Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.3700 | Buy Now |
DISTI #
87M6134
|
Newark | 5Mm Stand-Off 0.700 Wc Blu Rohs Compliant: Yes |Dialight 561-1002-070F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 | Buy Now |
DISTI #
645-561-1002-070F
|
Mouser Electronics | LED Circuit Board Indicators 5MM STAND-OFF 0 700" WC BLU RoHS: Compliant | 0 |
|
$2.5400 / $3.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Bag | 0Bag |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Blue 2-Pin Bulk RoHS: Compliant | 0 |
|
$2.8400 / $4.1400 | Buy Now |
DISTI #
561-1002-070F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 700" WC BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 275 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.8900 | Buy Now |
DISTI #
Dialight Corp. 561-1002-070F
|
PEI Genesis | 5MM STAND-OFF 0.700 WC BLU | 0 |
|
Buy Now |
Part Details for 561-1002-070F
561-1002-070F CAD Models
561-1002-070F Part Data Attributes:
|
561-1002-070F
Dialight
Buy Now
Datasheet
|
Compare Parts:
561-1002-070F
Dialight
Single Color LED, Blue, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 17.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |