Part Details for 561-5601-070F by Dialight
Overview of 561-5601-070F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 561-5601-070F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3363
|
Newark | Pc-Type/Stackable Led Lamp,green,water Clear,lmp-4 Rohs Compliant: Yes |Dialight 561-5601-070F Min Qty: 1375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 | Buy Now |
DISTI #
87M6360
|
Newark | 5Mm Stand-Off 0.700 Grn Wc Rohs Compliant: Yes |Dialight 561-5601-070F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 | Buy Now |
DISTI #
645-561-5601-070F
|
Mouser Electronics | LED Circuit Board Indicators 5MM STAND-OFF 0 700" GRN WC RoHS: Compliant | 0 |
|
$0.4980 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1375 Package Multiple: 25 Container: Bag | 0Bag |
|
$0.4810 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$0.5000 / $0.7300 | Buy Now |
DISTI #
561-5601-070F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 700" GRN WC RoHS: Compliant pbFree: Pb-Free Min Qty: 1475 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4990 | Buy Now |
DISTI #
Dialight Corp. 561-5601-070F
|
PEI Genesis | 5MM STAND-OFF 0.700 GRN WC | 0 |
|
Buy Now |
Part Details for 561-5601-070F
561-5601-070F CAD Models
561-5601-070F Part Data Attributes
|
561-5601-070F
Dialight
Buy Now
Datasheet
|
Compare Parts:
561-5601-070F
Dialight
Single Color LED, Green, Nontinted Nondiffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | WATER CLEAR PACKAGE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Lens Type | NONTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 17.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |