Part Details for 56100C by Murata Power Solutions
Overview of 56100C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3815
|
Newark | Current Transformer, Turns Ratio:1:100, Inductance:30Mh, Primary Current:10A, Et Constant:-, Frequency Range:20Khz To 200Khz, Dc Resistance Secondary:1.4Ohm, Dc Resistance Primary:0.93Ohm, Transformer Mounting:Through Hole Rohs Compliant: Yes |Murata Power Solutions 56100C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.7500 | Buy Now |
DISTI #
811-2641-ND
|
DigiKey | CURR SENSE XFMR 10A T/H Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2000 / $1.6200 | Buy Now |
|
Future Electronics | 5600 Series 100 turns 10A 20-37mH at 1V 50kHz Current Transformer Sensor RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.5000 / $1.6700 | Buy Now |
DISTI #
000000000002174683
|
Sager | Current Transformers TRANSFORMER 100 TURNS PRIMARY Min Qty: 1 | 0 |
|
$1.3300 / $1.4900 | Buy Now |