Part Details for 561070332055 by Wurth Elektronik
Overview of 561070332055 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 561070332055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2059
|
Newark | Res, R15, 1%, 1W, Thick Film, 0612 Wide Rohs Compliant: Yes |Wurth Elektronik 561070332055 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4955 |
|
$0.4210 / $0.6470 | Buy Now |
DISTI #
732-13820-1-ND
|
DigiKey | RES 0.15 OHM 1% 1W 1206 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4771 In Stock |
|
$0.3550 / $0.6500 | Buy Now |
DISTI #
710-561070332055
|
Mouser Electronics | Current Sense Resistors - SMD WRIS-KWKH 0.15Ohms 1% 1W +350ppm RoHS: Compliant | 0 |
|
$0.3550 | Order Now |
Part Details for 561070332055
561070332055 CAD Models
561070332055 Part Data Attributes:
|
561070332055
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
561070332055
Wurth Elektronik
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.15ohm, 0.3873V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3873 V |