Part Details for 5615601060F by Dialight
Overview of 5615601060F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5615601060F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5615601060F-ND
|
DigiKey | LED CBI 5MM GREEN CLR PC MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$0.4951 / $1.5400 | Buy Now |
DISTI #
561-5601-060F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 600" GRN WC RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$0.5020 / $0.6770 | Buy Now |